C&KKM1202A08QEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Button 0.25A 125VAC 125VDC Momentary Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Button | |
SPDT | |
ON Mom | |
0.25@125VAC 125VDC@UL | |
1000Vrms | |
1000 | |
<30 | |
10000 | |
10.11 | |
2 | |
7.62 | |
Through Hole | |
PC Pins | |
4 | |
2.54 | |
Actuator/Terminals | |
O-Ring/Epoxy | |
Nylon 6/6 | |
Right Angle | |
-30 | |
85 | |
13.72 | |
23.32 | |
9.78 |
Ideal for quick switching situations this KM1202A08QE push button switch manufactured from C&K Components is a must. It has a SPDT configuration. This device has a maximum current rating of 0.25 A @ 125VAC 125VDC@UL. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The KM1202A08QE push switch has a PC pin termination style. The maximum AC voltage rating is 125UL VAC and the maximum DC voltage rating is 125@UL VDC. This product is 13.72 mm long, 9.78 mm tall and 23.32 mm deep.