C&KKMR431NGULCLFSTastschalter
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 150000Cycles 3N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | Yes |
PPAP | No |
With just a change in pressure this micro-miniature KMR431NGULCLFS tactile switch from C&K Components can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KMR431NGULCLFS tactile switch has a gull wing termination style. This product is 4.6 mm long, 2.5 mm tall and 2.8 mm deep. The maximum DC voltage rating is 32 VDC. This round button actuator is 1.1 mm long.