C&KKMS223GPLFGTastschalter
Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Apply pressure and turn your circuit on with this micro-miniature KMS223GPLFG tactile switch from C&K Components. This device has a maximum current rating of 0.01. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 125 °C. The KMS223GPLFG tactile switch has a gull wing termination style. The maximum DC voltage rating is 32 VDC. This rectangular button actuator is 0.75 mm long. This product is 4.6 mm long, 1.92 mm tall and 3.55 mm deep.