ITT CorporationKPSE02E1210PXFOSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This miniature circular KPSE02E1210PXFO connector from ITT is extremely useful for connecting circular peripherals to your device. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 12-10. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 26.6 mm deep. It uses the crimp termination method.