ITT CorporationKPSE06E-10-6S-FOSteckverbinder, rund
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This miniature circular KPSE06E-10-6S-FO connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-6. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 32.5 mm long with a diameter of 23.6 mm.