ITT CorporationKPSE06F-16-26S-FOSteckverbinder, rund
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use only the best miniature circular KPSE06F-16-26S-FO connector from ITT to create a solid connection for your cylindrical cable housing. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 16-26. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 49 mm long with a diameter of 33.2 mm. It uses the crimp termination method.