ITT CorporationKPSE06F12-10PSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this miniature circular KPSE06F-12-10P connector from ITT is right for you. It has a plug type gender. This PL connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 12-10. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 48.41 mm long with a diameter of 26.49 mm. This circular connector has an operating temperature of -55 to 125 °C.