ITT CorporationKPSE06F12-10PWSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This miniature circular KPSE06F-12-10PW connector from ITT will connect any inputs and outputs to your application. This PL connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 12-10. It has a plug type gender. This device has a maximum current rating of 7.5 A. This product is 46 mm long with a diameter of 26.5 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.