ITT CorporationKPSE07F106PSteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
Connect your circular inputs with this miniature circular KPSE07F10-6P connector from ITT. It has a straight body orientation. Its shell size is 10-6. It has a receptacle type gender. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 48.41 mm long, 27.38 mm tall and 27.38 mm deep with a diameter of 30.56 mm. It uses the crimp termination method.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
