ITT CorporationKPSE0E10-6P-DZSteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
MIL-C-26482 | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
6 | |
PIN | |
Crimp | |
10-6 | |
16-24 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Conductive Olive Drab Chromate Over Cadmium | |
Olive Drab | |
7.5 | |
600VAC|850VDC | |
-55 | |
125 | |
IP67 | |
5000 | |
Bayonet Lock | |
500 | |
52 | |
24.2 | |
24.2 |