ITT CorporationKPT01B-20-16SSteckverbinder, rund
Conn Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
Make a solid connection with this miniature circular KPT01B-20-16S connector from ITT. It has a plug type gender. This socket type connector's 16 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-16. It has a straight body orientation. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 51.1 mm long, 38.5 mm tall and 38.5 mm deep with a diameter of 36.9 mm.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
