ITT CorporationKPT02E16-8SSteckverbinder, rund
Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This miniature circular KPT02E-16-8S connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 16-8. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 13 A. This product is 12.14 mm long, 31.34 mm tall and 31.34 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.