ITT CorporationKPT02E18-32PWSteckverbinder, rund
Conn Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this miniature circular KPT02E-18-32PW connector from ITT. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-32. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 25.8 mm long, 33.7 mm tall and 33.7 mm deep.