ITT CorporationKPT05128SSteckverbinder, rund
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | Unknown |
PPAP | Unknown |
Create a connection with your cylindrical cable housing using this mil-dtl-26482 circular KPT05-12-8S connector from ITT. This socket type connector has 8 contacts that are plated with gold over nickel. It has a plug type gender. Its shell size is 12-8. It uses the solder termination method.