ITT CorporationKPT06E-12-10PXSteckverbinder, rund
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-26482 | |
Circular | |
PL | |
Cable Mount | |
Straight | |
X | |
1 | |
10 | |
PIN | |
Solder | |
12-10 | |
No | |
Copper Alloy | |
Gold | |
Conductive Olive Drab Chromate Over Cadmium | |
7.5 | |
600VAC|850VDC | |
-55 | |
125 | |
26.5 | |
32.5 |
Need a solid cylindrical cable housing connection? Then this miniature circular KPT06E-12-10PX connector from ITT is right for you. It has a plug type gender. Its shell size is 12-10. It has a straight body orientation. This PL connector's 10 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. It uses the solder termination method. This product is 32.5 mm long with a diameter of 26.5 mm. This circular connector has an operating temperature of -55 to 125 °C.