ITT CorporationKPT06F20-16PWSteckverbinder, rund
Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
By using this miniature circular KPT06F20-16PW connector from ITT you can connect circular peripherals straight to your device. It has a straight body orientation. It has a plug type gender. Its shell size is 20-16. This PL connector's 16 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 13 A. This product is 49 mm long with a diameter of 39 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.