ITT CorporationKPT07E16-8PSteckverbinder, rund
Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
This miniature circular KPT07E-16-8P connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 16-8. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 13 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 51.99 mm long, 38.51 mm tall and 38.51 mm deep with a diameter of 41.68 mm.