ITT CorporationKPT2E-18-32P-DVSteckverbinder, rund
Conn Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
The miniature circular KPT2E-18-32P-DV connector from ITT is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 18-32. It has a receptacle type gender. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 30.1 mm long, 33.7 mm tall and 33.7 mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
