LumbergKRESW 02Steckverbinder, Klemmenblöcke
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Terminal Block | |
2 | |
1 | |
5 | |
2 | |
Solder | |
15 | |
300V | |
-25 | |
125 | |
Bulk | |
10 | |
14.8 | |
14.2 | |
Through Hole |
Join your electrical circuits and ensure strong connections with this KRESW 02 PCB terminal block from Lumberg. Its pitch is 5 mm. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. This device has a maximum current rating of 15 A. KRESW 02 is housed in polyamide 6/6. This product comes packaged in bulk, so the parts will be stored loosely. This quick disconnect terminal has an operating temperature of -25 to 100 °C. This product is 10 mm long, 14.2 mm tall and 14.8 mm deep. It uses the solder termination method.