SUSUMU CO.,LTDKRL1220E-M-R100-F-T5Widerstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 0805 0.1 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
100m | |
1% | |
Yes | |
0.5 (1/2) | |
Metal Foil | |
-55 | |
155 | |
±50 | |
100 to 155 | |
Low Resistance | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.5 | |
Surface Mount |
EDA / CAD Models |