SUSUMU CO.,LTDKRL1632E-M-R180-F-T5Widerstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 1206 0.18 Ohm 1% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Res Metal Foil 1206 0.18 Ohm 1% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |