C&KKS11R21CBDSchlüsseltaste
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Thanks to C&K Components and their single pole KS11R21CBD key switch, you can easily power your circuit on and off through the simple turn of a key. This square button actuator is 2.29 mm long and made from Acrylonitrile Butadiene Styrene. It has a SPST configuration. This part has an operating temperature range of -30 °C to 65 °C. It has 2 terminals. The KS11R21CBD part has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 12.32 mm long, 9.86 mm tall and 12.32 mm deep.