Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Single Pole | |
Square Button | |
SPST | |
OFF Mom | |
0.025@50VAC 50VDC | |
50 | |
50 | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<100 | |
100000 | |
Through Hole | |
PC Pins | |
2 | |
5.08 | |
Straight | |
Acrylonitrile Butadiene Styrene|Nylon 6/6 | |
Gold/Nickel/Silver | |
Stainless Steel | |
0.71 | |
-30 | |
65 | |
Bulk | |
5.08 | |
2.29 | |
12.4 | |
12.4 | |
9.86 |