C&KKS12R22CBESchlüsseltaste
Switch Key ON Mom SPDT 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| Automotive | No |
| PPAP | No |
Does your project require a secure method for toggling the power on and off? Look no further than C&K Components' single pole KS12R22CBE key switch. This square button actuator is 2.29 mm long and made from Acrylonitrile Butadiene Styrene. It has a SPDT configuration. This part has a minimum operating temperature of -30 °C and a maximum of 65 °C. It has 3 terminals. The KS12R22CBE part has a PC pin termination style. This product is 12.32 mm long, 9.86 mm tall and 12.32 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
