C&KKSA1M511LFTTastschalter
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 5N Thru-Hole Bulk
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | No |
With just a change in pressure this KSA1M511LFT tactile switch from C&K Components can turn your circuit on or off. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KSA1M511LFT tactile switch has a PC pin termination style. This product is 7.4 mm long, 4.7 mm tall and 9 mm deep. This round button actuator is 1 mm long. The maximum DC voltage rating is 32 VDC.