C&KKSC121JLFSTastschalter
Switch Tactile OFF Mom SPST Flush Round Button J-Lead 0.05A 32VDC 1VA 200000Cycles 1.8N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
The KSC121JLFS tactile switch from C&K Components lets you quickly turn on your system by use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KSC121JLFS tactile switch has a j-bend termination style. The maximum DC voltage rating is 32 VDC. This product is 6.2 mm long, 2.6 mm tall and 6.8 mm deep. This flush round button actuator is 0 mm long.