C&KKSC341JLFSTastschalter
Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 3N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Yes |
PPAP | No |
This KSC341JLFS tactile switch from C&K Components will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KSC341JLFS tactile switch has a j-bend termination style. This round button actuator is 0.87 mm long. The maximum DC voltage rating is 32 VDC. This product is 6.2 mm long, 3.5 mm tall and 6.8 mm deep.
EDA / CAD Models |