C&KKSC411J70SH LFSTastschalter

Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 1000000Cycles 1.4N SMD T/R

Turn on or off your circuit simply by applying pressure to this KSC411J70SHLFS tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KSC411J70SHLFS tactile switch has a j-bend termination style. The maximum DC voltage rating is 32 VDC. This product is 6.2 mm long, 5.2 mm tall and 6.8 mm deep. This round button actuator is 2.6 mm long.

17.783 Stück: Versand in vsl. 3 Tagen

    Total244,00 €Price for 1000

    • (1000)

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 17.783 Stück
      • Price: 0,244 €