C&KKSC443J70SHLFGTastschalter
Switch Tactile OFF Mom SPST Round Button J-Lead 0.01A 32VDC 0.2VA 3N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This KSC443J70SHLFG tactile switch from C&K Components makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.01. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 125 °C. The KSC443J70SHLFG tactile switch has a j-bend termination style. This round button actuator is 2.6 mm long. This product is 6.2 mm long, 5.2 mm tall and 6.8 mm deep. The maximum DC voltage rating is 32 VDC.