C&KKSC623JLFGTastschalter
Switch Tactile OFF Mom SPST Round Button J-Lead 0.01A 32VDC 0.2VA 300000Cycles 1.7N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This KSC623JLFG tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.01. This tactile switch has an operating temperature range of -40 °C to 125 °C. The KSC623JLFG tactile switch has a j-bend termination style. The maximum DC voltage rating is 32 VDC. This round button actuator is 5.1 mm long. This product is 6.2 mm long, 7.7 mm tall and 6.8 mm deep.