C&KKSF0M411LFTTastschalter
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Bulk
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Low Profile | |
Flat Round Button | |
SPST | |
N.O. | |
0.05@32VDC | |
1@32VDC | |
>250Vrms | |
>1000 | |
<100 | |
100000 | |
3 | |
0 | |
7.62 | |
Through Hole | |
PC Pins | |
4 | |
5.08 | |
Top | |
IP60 | |
Straight | |
-40 | |
85 | |
Bulk | |
7.4 | |
9 | |
2.6 | |
Silver |
Wow! This low profile KSF0M411LFT tactile switch from C&K Components is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KSF0M411LFT tactile switch has a PC pin termination style. The maximum DC voltage rating is 32 VDC. This product is 7.4 mm long, 2.6 mm tall and 9 mm deep. This flat round button actuator is 0 mm long.