C&KKSR233GLFGTastschalter
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 200000Cycles 3N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Yes |
PPAP | No |
This sub-miniature KSR233GLFG tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.01. This tactile switch has an operating temperature range of -40 °C to 125 °C. The KSR233GLFG tactile switch has a gull wing termination style. This round button actuator is 0.75 mm long. The maximum DC voltage rating is 32 VDC. This product is 7.3 mm long, 2.5 mm tall and 3.8 mm deep.
EDA / CAD Models |