C&KKSS323GLFGTastschalter
Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Apply pressure and turn your circuit on with this sub-miniature KSS323GLFG tactile switch from C&K Components. This device has a maximum current rating of 0.01. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 125 °C. The KSS323GLFG tactile switch has a gull wing termination style. The maximum DC voltage rating is 32 VDC. This rectangular button actuator is 0.8 mm long. This product is 7 mm long, 2.4 mm tall and 4.4 mm deep.
EDA / CAD Models |