C&KKST241JLFSTastschalter
Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 100000Cycles 3.5N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Want to use a force of pressure to turn on your circuit? Check out this long travel KST241JLFS tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KST241JLFS tactile switch has a j-bend termination style. This round button actuator is 1.73 mm long. The maximum DC voltage rating is 32 VDC. This product is 6.2 mm long, 5 mm tall and 6.2 mm deep.