C&KKT11B2SM34LFSTastschalter
Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This KT11B2SM34LFS tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 90 °C. The KT11B2SM34LFS tactile switch has a gull wing termination style. This round button actuator is 2.24 mm long. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.