SwitchcraftL112BXSteckverbinder für Audio und Video
Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This phone jack L112BX audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector has 3 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. This product is 15.87 mm long, 15.87 mm tall and 34.77 mm deep. Its 3 terminals use the solder lug termination method.