C&KL202121MA04QSchiebeschalter
Switch Slide ON ON DPDT Screwdriver 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Using the L202121MA04Q slide switch from C&K Components is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 65 °C. The L202121MA04Q slide switch has a PC pin termination style. This product is 20.32 mm long, 10.46 mm tall and 15.62 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.