C&KL202121MS02QESchiebeschalter
Switch Slide ON ON DPDT Screwdriver 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
The best way to turn on or off your application is by using this L202121MS02QE slide switch from C&K Components. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a DPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The L202121MS02QE slide switch has a PC pin termination style. This product is 19.1 mm long, 10.75 mm tall and 10.8 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.