Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | LGA |
16 | |
Leitungsform | No Lead |
This L3G4200D gyroscope from STMicroelectronics provides angular information about a device. This device has a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with mems technology.
EDA / CAD Models |