Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Triple | |
0.03 | |
±2000 | |
MEMS | |
2.4 | |
3 | |
3.6 | |
6.1(Typ) | |
-40 | |
85 | |
Extended | |
No | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | LGA |
16 | |
Leitungsform | No Lead |
Attach this L3GD20 gyroscope from STMicroelectronics to measure the angular velocity of your device. This device has a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. This device utilizes mems technology.
EDA / CAD Models |