STMicroelectronicsL4953GSpannungsregler für Sonderzwecke
Multifunction Voltage Regulator 11V to 18V Automotive AEC-Q100 15-Pin(15+Tab) MULTIWATT V Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Multifunction Voltage Regulator | |
3 | |
11 | |
18 | |
-40 | |
85 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 10.7(Max) |
Verpackungsbreite | 5(Max) |
Verpackungslänge | 19.6(Max) |
Leiterplatte geändert | 15 |
Tab | Tab |
Standard-Verpackungsname | MULTIWATT V |
Lieferantenverpackung | MULTIWATT V |
15 | |
Leitungsform | Formed |
The L4953G shunt voltage regulator by STMicroelectronics allows you to maintain a constant voltage level. This variable voltage regulator has 3 outputs. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 85 °C.