STMicroelectronicsL4981ALeistungsfaktorkorrektur
Power Factor Correction and PWM Controller 0.3mA 115kHz 20-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 2.68(Max) |
Verpackungsbreite | 7.1(Max) |
Verpackungslänge | 25.4(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
20 | |
Leitungsform | Through Hole |
STMicroelectronics' power factor correction and pwm L4981A power factor improvement will maintain energy loss to minimum levels while keeping your project performing at optimal levels. It operates in Current Mode mode. This part offers a switching frequency of 115 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.3 mA. This device has a maximum of 19.5 V. This power factor controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |