Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 2.68(Max) |
Verpackungsbreite | 7.1(Max) |
Verpackungslänge | 25.4(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
20 | |
Leitungsform | Through Hole |
Who doesn't like saving money? Use the power factor correction and pwm L4981B power factor improvement by STMicroelectronics to save power in your project. It operates in Current Mode mode. You can operate this at a switching frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.3 mA. This device has a maximum of 19.5 V. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |