Meist Gesucht
STMicroelectronicsL4984DLeistungsfaktorkorrektur
Power Factor Correction Controller 0.065mA 10-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 10 | |
| Leitungsform | Gull-wing |
This power factor correction L4984D power factor improvement from STMicroelectronics can reduce energy loss and save money over the long run. It operates in CCM mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 10.3 V and a maximum of 22.5 V. This device has a start-up supply current of 0.065 mA. This power factor controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
