STMicroelectronicsL5983TRDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.9V to 18V Step Down Single-Out 0.6V to 18V 1.5A 8-Pin VFQFPN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | VFQFPN EP |
8 | |
Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down L5983TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 2.9 V and a maximum voltage of 18 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 18 V, this is power management at its best. Its switching regulator has a frequency of 250 to 1000 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |