Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.39(Max) |
Verpackungsbreite | 6.2(Max) |
Verpackungslänge | 6.63(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 |
It's easy to turn on this triac L6004D3RP thyristor manufactured from Littelfuse by inducing a small current. This device has a surge current rating of 40 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.