Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
15(Typ) | |
50 | |
1.3 | |
5 | |
40 | |
10 | |
600 | |
1.6@5.6A | |
600 | |
0.005 | |
Yes | |
-40 | |
110 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.39(Max) |
Verpackungsbreite | 6.2(Max) |
Verpackungslänge | 6.63(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 |
Use this triac L6004D5RP thyristor manufactured from Littelfuse as a bistable switch in your circuit. This device has a surge current rating of 40 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.