STMicroelectronicsL6202Bewegungsmotorsteuerung
Full Bridge Motor Driver 36V 18-Pin Power PDIP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
L6202 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
CMOS | |
INx/Enx | |
Full Bridge | |
60(Max) | |
5 | |
12 | |
12 to 48 | |
36 | |
48 | |
15 | |
1300 | |
-40 | |
150 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 5.1(Max) - 0.51(Min) |
Verpackungsbreite | 7.1(Max) |
Verpackungslänge | 24.8(Max) |
Leiterplatte geändert | 18 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | Power PDIP |
18 | |
Leitungsform | Through Hole |
Look no further than the L6202 stepper motor driver from STMicroelectronics, a device that can automate a wide variety of hydraulic pumps and linear actuators. Its typical operating supply voltage is 36 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a typical operating supply voltage of 36 V. Its minimum operating supply voltage of 12 V, while its maximum is 48 V.
EDA / CAD Models |