STMicroelectronicsL6387EGate- und Leistungstreibern
Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
High and Low Side | |
Non-Inverting | |
2 | |
Independent | |
IGBT|MOSFET | |
2 | |
50(Typ) | |
30(Typ) | |
400 | |
110(Typ) | |
TTL|CMOS | |
17 | |
1.5(Max) | |
3.6(Min) | |
600(Max) | |
750 | |
-45 | |
125 | |
Synchronous | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.32 |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 10.92(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
Turn on and off high power transistors by implementing this L6387E power driver manufactured by STMicroelectronics. This device has a maximum propagation delay time of 110(typ) ns and a maximum power dissipation of 750 mW. Its maximum power dissipation is 750 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 17 V. This gate driver has a minimum operating temperature of -45 °C and a maximum of 125 °C.
EDA / CAD Models |