STMicroelectronicsL6460TRBewegungsmotorsteuerung
Stepper Motor Driver 64-Pin TQFP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
13 | |
13 to 40 | |
40 | |
-40 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 10 |
Verpackungslänge | 10 |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP EP |
64 | |
Leitungsform | Gull-wing |
This stepper L6460TR stepper motor driver, developed by STMicroelectronics, can help you increase automation for a wide variety of machines. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 13 V and a maximum of 40 V.